MP2122AGJ-P

Monolithic Power Systems (MPS)
946-MP2122AGJ-P
MP2122AGJ-P

Mfr.:

Description:
Switching Voltage Regulators 6V, 2A, Low Quiescen t Current, Dual, Sy

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,15 € 2,15 €
1,62 € 16,20 €
1,46 € 36,50 €
1,31 € 131,00 €
1,24 € 310,00 €
Full Reel (Order in multiples of 500)
1,19 € 595,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
1,82 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP2122AGJ-Z
Monolithic Power Systems (MPS)
Switching Voltage Regulators 6V, 2A, Low Quiescen t Current, Dual, Sy

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSOT-23-8
Buck
608 mV to 5.5 V
2 A
2 Output
2.7 V
6 V
45 uA
1 MHz
- 40 C
+ 125 C
MP2122A
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Input Voltage: 2.7 V to 6 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: Synchronous Buck Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP2122A Switching Voltage Regulators

Monolithic Power Systems (MPS) MP2122A Switching Voltage Regulators are internally compensated, 1MHz fixed switching frequency, PWM, synchronous, and step-down regulators with advanced light-load mode. These regulators integrate dual 80mΩ high-side switches and 35mΩ synchronous rectifiers for high efficiency without an external Schottky diode. The MP2122A switching voltage regulators operate from a 2.7V to 6V input voltage range, 0.608V output voltage, and 45μA quiescent current.