MP2119DQ-LF-P

Monolithic Power Systems (MPS)
946-MP2119DQLFP
MP2119DQ-LF-P

Mfr.:

Description:
Switching Voltage Regulators 2A, 6V, 1.5MHz Synch Step-Down

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
1,31 € 655,00 €
1,22 € 1.220,00 €
1,18 € 2.950,00 €
1,16 € 5.800,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,01 €
Min:
1

Possible Replacement

Monolithic Power Systems (MPS) MP2162AGQH-P
Monolithic Power Systems (MPS)
Switching Voltage Regulators 2A 6V Sync Step Down Switcher

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-10
Buck
800 mV to 14.4 V
2 A
1 Output
2.7 V
6 V
1.5 MHz
- 40 C
+ 85 C
MP2119
Reel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 2.7 V to 6 V
Operating Supply Current: 750 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Step-Down Converter
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99