MP21148GQD-Z

Monolithic Power Systems (MPS)
946-MP21148GQD-Z
MP21148GQD-Z

Mfr.:

Description:
Switching Voltage Regulators 1A Synchronous Step down Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,678 € 3.390,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,76 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP21148GQD-P
Monolithic Power Systems (MPS)
Switching Voltage Regulators 1A Synchronous Step down Converter

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-6
Buck
600 mV to 5.5 V
1 A
1 Output
2.3 V
5.5 V
500 uA
2.5 MHz
- 40 C
+ 125 C
MP21148
Reel
Brand: Monolithic Power Systems (MPS)
Input Voltage: 2.3 V to 5.5 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step-Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.