MP2106DQ-LF-P

Monolithic Power Systems (MPS)
946-MP2106DQLFP
MP2106DQ-LF-P

Mfr.:

Description:
Switching Voltage Regulators 1.5A, 15V, 800kHz Sync Step-Down

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
1,37 € 685,00 €
1,30 € 1.300,00 €
1,26 € 3.150,00 €
1,25 € 6.250,00 €

Possible Replacement

Monolithic Power Systems (MPS) MP1496SGJ-P
Monolithic Power Systems (MPS)
Switching Voltage Regulators 2A,16V,500kHz Synch Step Dwn Convertr

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-10
Buck
900 mV to 12 V
1.5 A
1 Output
2.6 V
15 V
800 kHz
- 40 C
+ 85 C
MP2106
Reel
Brand: Monolithic Power Systems (MPS)
Input Voltage: 2.6 V to 15 V
Operating Supply Current: 1.2 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Step-Down Converter
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.