MP2040DU-LF-Z

Monolithic Power Systems (MPS)
946-MP2040DULFZ
MP2040DU-LF-Z

Mfr.:

Description:
LDO Voltage Regulators 3A Dual Supply Very Low Power LDO

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
1,99 € 9.950,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
QFN-32
900 mV to 3.3 V
3 A
2 Output
Positive
100 nA
1.1 V
5 V
40 dB
Adjustable
- 40 C
+ 125 C
150 mV
MP2040
Reel
Brand: Monolithic Power Systems (MPS)
Line Regulation: 1 mV
Load Regulation: 0.001 %/mA
Moisture Sensitive: Yes
Pd - Power Dissipation: 3.47 W
Product: Fast Transient Response, Dual Supply very Low-Dropout Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.