MP2018GZD-33-P

Monolithic Power Systems (MPS)
946-MP2018GZD-33-P
MP2018GZD-33-P

Mfr.:

Description:
Linear Voltage Regulators 16V, 500mA, Low Qui escent CurrentLinea

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 399

Stock:
399 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,56 € 2,56 €
1,67 € 16,70 €
1,53 € 38,25 €
1,32 € 132,00 €
1,24 € 310,00 €
Full Reel (Order in multiples of 500)
0,903 € 451,50 €
0,86 € 860,00 €
0,835 € 2.087,50 €
0,82 € 4.100,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
1,41 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP2018GZD-33-Z
Monolithic Power Systems (MPS)
LDO Voltage Regulators "16V, 500mA, Low Quiescent CurrentLinear Regulator"

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Linear Voltage Regulators
SMD/SMT
1 Output
Positive
3.3 V
500 mA
Fixed
3 V
16 V
- 40 C
+ 125 C
10 uA
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Line Regulation: 1 mV
Load Regulation: 1 mV
Moisture Sensitive: Yes
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

MP2018 Linear Regulators

Monolithic Power Systems (MPS) MP2018 Linear Regulators are low-power and low-quiescent current regulators that supply power to systems with high-voltage batteries. Both the low quiescent current and low dropout voltage enable the MP2018 regulators to operate at extremely low power levels. These linear regulators offer a 3V to 16V input voltage range, 10µA quiescent supply current, and ±2% output accuracy. The MP2018 regulators with output current limited internally are protected against short-circuit (SCP), overload, overtemperature, thermal shutdown (TSD), and current-limiting fault protection conditions. MPS MP2018 Linear Regulators are ideally suited for applications such as medical imaging, low-power microcontrollers, cellular handsets, and battery-powered equipment.