MP2015AGG-33-Z

Monolithic Power Systems (MPS)
946-MP2015AGG-33-Z
MP2015AGG-33-Z

Mfr.:

Description:
LDO Voltage Regulators 24V LowQuies Current Linear Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,441 € 2.205,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
QFN-6
1.215 V to 15 V
150 mA
1 Output
Positive
3.3 uA
2.5 V
24 V
58 dB
Adjustable
- 40 C
+ 125 C
700 mV
MP2015A
Reel
Brand: Monolithic Power Systems (MPS)
Line Regulation: 0.05 %/V
Load Regulation: 0.015 %/mA
Pd - Power Dissipation: 1.25 W
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.