MP2014GZD-36-Z

Monolithic Power Systems (MPS)
946-MP2014GZD-36-Z
MP2014GZD-36-Z

Mfr.:

Description:
LDO Voltage Regulators 40V, 500mA, fixed 3.6V, Low Quiescent Current Linear Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,764 € 1.910,00 €
0,745 € 3.725,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,78 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP2014GZD-36-P
Monolithic Power Systems (MPS)
LDO Voltage Regulators 40V, 500mA, fixed 3.6V, Low Quiescent Current Linear Regulator

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-252-5
3.6 V
500 mA
1 Output
Positive
10 uA
3 V
40 V
51 dB
Fixed
- 40 C
+ 125 C
750 mV
MP2014
Reel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dropout Voltage - Max: 1 V
Line Regulation: 1 mV
Load Regulation: 1 mV
Moisture Sensitive: Yes
Pd - Power Dissipation: 2.27 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Linear Regulator
Voltage Regulation Accuracy: 2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99