MP2014GZD-33-P

Monolithic Power Systems (MPS)
946-MP2014GZD-33-P
MP2014GZD-33-P

Mfr.:

Description:
LDO Voltage Regulators 40V, 500mA, fixed 3.3V, Low Quiescent Current Linear Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,78 € 2,78 €
1,81 € 18,10 €
1,66 € 41,50 €
1,43 € 143,00 €
1,34 € 335,00 €
Full Reel (Order in multiples of 500)
1,01 € 505,00 €
0,955 € 955,00 €
0,912 € 2.280,00 €
0,894 € 4.470,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-252-5
3.3 V
500 mA
1 Output
Positive
10 uA
3 V
40 V
51 dB
Fixed
- 40 C
+ 125 C
1 V
MP2014
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dropout Voltage - Max: 1.3 V
Line Regulation: 1 mV
Load Regulation: 1 mV
Pd - Power Dissipation: 2.27 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Linear Regulator
Voltage Regulation Accuracy: 2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99