MP2013GG-Z

Monolithic Power Systems (MPS)
946-MP2013GG-Z
MP2013GG-Z

Mfr.:

Description:
LDO Voltage Regulators 40V,150mA, Low Crnt Linear Regulator
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
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,06 € 1,06 €
0,766 € 7,66 €
0,693 € 17,33 €
0,613 € 61,30 €
0,574 € 143,50 €
0,551 € 275,50 €
0,527 € 527,00 €
0,512 € 1.280,00 €
Full Reel (Order in multiples of 5000)
0,50 € 2.500,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
QFN-6
1.215 V to 15 V
150 mA
1 Output
Positive
3.2 uA
2.5 V
40 V
41 dB
Adjustable
- 40 C
+ 125 C
620 mV
MP2013
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Dropout Voltage - Max: 900 mV
Line Regulation: 0.05 %/V
Load Regulation: 0.01 %/mA
Pd - Power Dissipation: 1.25 W
Product: Low-Quiescent Current Line Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
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
MP2013 & MPQ2013 Linear Voltage Regulators

Monolithic Power Systems (MPS) MP2013 and MPQ2013 Linear Voltage Regulators are low-power regulators that supply up to 15V from a maximum 40V input. These devices offer low dropout voltage and a low quiescent supply current to allow operations at extremely low power levels. Both series deliver a variety of fixed output voltages and an adjustable output option. The output current is internally limited and protected against overload and overtemperature conditions. Applications for MPS MP2013 and MPQ2013 Linear Voltage Regulators include portable / battery-powered equipment, ultra low-power microcontrollers, cellular handsets, and medical imaging.