MP2013AGQ-5-P

Monolithic Power Systems (MPS)
946-MP2013AGQ-5-P
MP2013AGQ-5-P

Mfr.:

Description:
LDO Voltage Regulators 40V,150mA,Low Quiescent Current Linear Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.000
Expected 8/17/2026
Factory Lead Time:
38
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,87 € 1,87 €
1,26 € 12,60 €
1,08 € 27,00 €
0,963 € 96,30 €
0,894 € 223,50 €
Full Reel (Order in multiples of 500)
0,807 € 403,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
QFN-8
1.215 V to 15 V
150 mA
1 Output
Positive
3.2 uA
2.5 V
40 V
41 dB
Adjustable
- 40 C
+ 125 C
620 mV
MP2013
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Dropout Voltage - Max: 850 mV
Line Regulation: 0.05 %/V
Load Regulation: 0.01 %/mA
Pd - Power Dissipation: 2.08 W
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulator
Voltage Regulation Accuracy: 2 %
Unit Weight: 38,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP2013 & MPQ2013 Linear Voltage Regulators

Monolithic Power Systems (MPS) MP2013 and MPQ2013 Linear Voltage Regulators are low-power regulators that supply up to 15V from a maximum 40V input. These devices offer low dropout voltage and a low quiescent supply current to allow operations at extremely low power levels. Both series deliver a variety of fixed output voltages and an adjustable output option. The output current is internally limited and protected against overload and overtemperature conditions. Applications for MPS MP2013 and MPQ2013 Linear Voltage Regulators include portable / battery-powered equipment, ultra low-power microcontrollers, cellular handsets, and medical imaging.