MP2013AGQ-33-Z

Monolithic Power Systems (MPS)
946-MP2013AGQ-33-Z
MP2013AGQ-33-Z

Mfr.:

Description:
LDO Voltage Regulators 40V,150mA,Low Quiescent Current Linear Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,582 € 2.910,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
QFN-8
1.215 V to 15 V
150 mA
1 Output
Positive
3.2 uA
41 dB
Adjustable
- 40 C
+ 125 C
620 mV
MP2013
Reel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dropout Voltage - Max: 1 V
Line Regulation: 0.05 %/V
Load Regulation: 0.01 %/mA
Pd - Power Dissipation: 2.08 W
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulator
Voltage Regulation Accuracy: 2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

MP2013 & MPQ2013 Linear Voltage Regulators

Monolithic Power Systems (MPS) MP2013 and MPQ2013 Linear Voltage Regulators are low-power regulators that supply up to 15V from a maximum 40V input. These devices offer low dropout voltage and a low quiescent supply current to allow operations at extremely low power levels. Both series deliver a variety of fixed output voltages and an adjustable output option. The output current is internally limited and protected against overload and overtemperature conditions. Applications for MPS MP2013 and MPQ2013 Linear Voltage Regulators include portable / battery-powered equipment, ultra low-power microcontrollers, cellular handsets, and medical imaging.