MP20075DH-LF-Z

Monolithic Power Systems (MPS)
946-MP20075DHLFZ
MP20075DH-LF-Z

Mfr.:

Description:
LDO Voltage Regulators 3A 1.3-3.6V DDR Mem Termination Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.269
Expected 9/16/2026
17.500
5.000
Expected 10/2/2026
12.500
Expected 12/17/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,01 € 1,01 €
0,731 € 7,31 €
0,66 € 16,50 €
0,584 € 58,40 €
0,547 € 136,75 €
0,525 € 262,50 €
0,513 € 513,00 €
Full Reel (Order in multiples of 2500)
0,487 € 1.217,50 €
0,475 € 2.375,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
1,35 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP20075DH-LF-P
Monolithic Power Systems (MPS)
LDO Voltage Regulators 3A 1.3-3.6V DDR Mem Termination Reg

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
MSOP-8
3.3 V
3 A
1 Output
Positive
1.05 V
3.6 V
Fixed
- 40 C
+ 85 C
MP2007
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.56 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: DDR2/3/3L/4 Memory Termination Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.