MP20056GJ-Z

Monolithic Power Systems (MPS)
946-MP20056GJ-Z
MP20056GJ-Z

Mfr.:

Description:
LDO Voltage Regulators Low-Noise, High-PSRR, 250mA, Linear Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.632

Stock:
2.632 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,912 € 0,91 €
0,653 € 6,53 €
0,587 € 14,68 €
0,517 € 51,70 €
0,483 € 120,75 €
0,463 € 231,50 €
0,448 € 448,00 €
Full Reel (Order in multiples of 3000)
0,423 € 1.269,00 €
0,413 € 2.478,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,26 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP20056GJ-P
Monolithic Power Systems (MPS)
LDO Voltage Regulators Low-Noise, High-PSRR, 250mA, Linear Regulator

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TSOT-23-5
Adjustable
250 mA
1 Output
Positive
2.5 V
5.5 V
63 dB
Adjustable
- 40 C
+ 125 C
100 mV
MP20056
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Dropout Voltage - Max: 150 mV
Line Regulation: 0.15 %/V
Load Regulation: 0.3 %
Operating Supply Current: 150 uA
Output Voltage Range: 800 mV to 5.5 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: LDO Linear Regulator
Voltage Regulation Accuracy: 2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99