MP20056GJ-25-P

Monolithic Power Systems (MPS)
946-MP20056GJ-25-P
MP20056GJ-25-P

Mfr.:

Description:
LDO Voltage Regulators Low-Noise, High-PSRR, 250mA, Linear Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 1,26 €
0,92 € 9,20 €
0,829 € 20,73 €
0,733 € 73,30 €
0,686 € 171,50 €
Full Reel (Order in multiples of 500)
0,646 € 323,00 €
0,615 € 615,00 €
0,597 € 1.492,50 €
0,586 € 2.930,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TSOT23-5
2.5 V
250 mA
1 Output
Positive
2.5 V
5.5 V
63 dB
Fixed
- 40 C
+ 125 C
100 mV
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Dropout Voltage - Max: 150 mV
Line Regulation: 0.15 %/V
Load Regulation: 0.4 %
Pd - Power Dissipation: 570 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Linear Regulator
Voltage Regulation Accuracy: 2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.