MP20056GG-33-P

Monolithic Power Systems (MPS)
946-MP20056GG-33-P
MP20056GG-33-P

Mfr.:

Description:
LDO Voltage Regulators Low-Noise,250mA 3.3V Linear Rgltr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,26 € 1,26 €
0,92 € 9,20 €
0,829 € 20,73 €
0,733 € 73,30 €
0,686 € 171,50 €
Full Reel (Order in multiples of 500)
0,64 € 320,00 €
0,622 € 622,00 €
0,611 € 1.527,50 €
0,603 € 3.015,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,91 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP20056GG-33-Z
Monolithic Power Systems (MPS)
LDO Voltage Regulators Low-Noise,250mA 3.3V Linear Rgltr

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
QFN-8
3.3 V
250 mA
1 Output
Positive
150 uA
2.5 V
5.5 V
63 dB
Fixed
- 40 C
+ 125 C
100 mV
MP20056
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Dropout Voltage - Max: 150 mV
Line Regulation: 0.15 %/V
Load Regulation: 0.3 %
Pd - Power Dissipation: 1.6 W
Product: Low-Noise Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 38,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.