MP20046DQ-G-LF-P

Monolithic Power Systems (MPS)
946-MP20046DQGLFP
MP20046DQ-G-LF-P

Mfr.:

Description:
LDO Voltage Regulators Fast Transient Response 2A LDO

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,36 € 3,36 €
2,28 € 22,80 €
2,11 € 52,75 €
1,83 € 183,00 €
1,72 € 430,00 €
Full Reel (Order in multiples of 500)
1,25 € 625,00 €
1,19 € 1.190,00 €
1,15 € 2.875,00 €
1,13 € 5.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
QFN-10
3.3 V
2 A
1 Output
Positive
2.7 V
5.5 V
70 dB
Fixed
- 40 C
+ 85 C
210 mV
MP20046
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dropout Voltage - Max: 400 mV
Line Regulation: 0.1 %/V
Load Regulation: 4 mV
Output Voltage Range: 3.267 V to 3.333 V
Pd - Power Dissipation: 1.67 W
Product: Fast Transient Response, Low-Dropout Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Unit Weight: 38,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99