MP20045DQ-LF-Z

Monolithic Power Systems (MPS)
946-MP20045DQLFZ
MP20045DQ-LF-Z

Mfr.:

Description:
LDO Voltage Regulators Low Noise High PSRR 1A linear Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.022

Stock:
2.022 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,01 € 1,01 €
0,731 € 7,31 €
0,66 € 16,50 €
0,584 € 58,40 €
0,547 € 136,75 €
0,525 € 262,50 €
0,513 € 513,00 €
0,491 € 1.227,50 €
Full Reel (Order in multiples of 5000)
0,475 € 2.375,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
QFN-8
1.5 V to 5 V
1 A
1 Output
Positive
110 uA
2.5 V
5.5 V
56 dB
Adjustable
- 40 C
+ 85 C
280 mV
MP20045
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Dropout Voltage - Max: 280 mV
Line Regulation: 0.15 %/V
Load Regulation: 0.3 % / mA
Pd - Power Dissipation: 2 W
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulator
Voltage Regulation Accuracy: 2.5 %
Unit Weight: 38,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.