MP20045DN-LF-Z

Monolithic Power Systems (MPS)
946-MP20045DNLFZ
MP20045DN-LF-Z

Mfr.:

Description:
LDO Voltage Regulators Low Noise High PSRR 1A linear Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.450

Stock:
2.450 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,50 € 1,50 €
0,955 € 9,55 €
0,85 € 21,25 €
0,70 € 70,00 €
0,61 € 152,50 €
0,578 € 289,00 €
0,486 € 486,00 €
Full Reel (Order in multiples of 2500)
0,443 € 1.107,50 €
0,415 € 2.075,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
1.5 V to 5 V
1 A
1 Output
Positive
110 uA
56 dB
Adjustable
- 40 C
+ 85 C
280 mV
MP20045
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dropout Voltage - Max: 280 mV
Line Regulation: 0.15 %/V
Load Regulation: 0.3 % / mA
Moisture Sensitive: Yes
Pd - Power Dissipation: 2 W
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulator
Voltage Regulation Accuracy: 2.5 %
Unit Weight: 280,721 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99