MP20043DGT-A-LF-Z

Monolithic Power Systems (MPS)
946-MP20043DGTALFZ
MP20043DGT-A-LF-Z

Mfr.:

Description:
LDO Voltage Regulators Dual 300mA Linear Reg w/Prog Vout

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,488 € 2.440,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TQFN-8
300 mA
2 Output
Positive
150 uA
2.5 V
5.5 V
75 dB
Adjustable
- 40 C
+ 125 C
180 mV
MP20043
Reel
Brand: Monolithic Power Systems (MPS)
Dropout Voltage - Max: 280 mV
Line Regulation: 0.1 %/V
Pd - Power Dissipation: 1.5 W
Product: Dual Channel, Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.