MP20042DG-SJ-LF-P

Monolithic Power Systems (MPS)
946-MP20042DGSJLFP
MP20042DG-SJ-LF-P

Mfr.:

Description:
LDO Voltage Regulators Dual Low Noise High PSRR 200mA Line Reg

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,74 € 2,74 €
1,79 € 17,90 €
1,64 € 41,00 €
1,41 € 141,00 €
1,32 € 330,00 €
Full Reel (Order in multiples of 500)
0,989 € 494,50 €
0,937 € 937,00 €
0,894 € 2.235,00 €
0,877 € 4.385,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
QFN-8
3.3 V
200 mA
2 Output
Positive
114 uA
2.5 V
6.5 V
72 dB
- 40 C
+ 125 C
250 mV
MP20042
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Line Regulation: 0.05 %/V
Pd - Power Dissipation: 1.25 W
Product: Low-Noise, Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Unit Weight: 38,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99