MP20041DGT-GS-LF-Z

Monolithic Power Systems (MPS)
946-MP20041DGTGSLF-Z
MP20041DGT-GS-LF-Z

Mfr.:

Description:
LDO Voltage Regulators Dual 300mA Linear Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,76 € 3.800,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,80 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP20041DGT-GS-LF-P
Monolithic Power Systems (MPS)
LDO Voltage Regulators Dual 300mA Linear Regulator

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TQFN-8
1.2 V to 3.6 V
300 mA
2 Output
Positive
114 uA
2.5 V
6 V
72 dB
Adjustable
- 40 C
+ 85 C
180 mV, 220 mV
MP20041
Reel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Line Regulation: 0.05 %/V
Load Regulation: 5 mV
Output Voltage Range: 1.2 V to 3.6 V
Pd - Power Dissipation: 1.25 W
Product: Dual, Ultra Low-Noise, Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99