MP1921HQ-A-LF-Z

Monolithic Power Systems (MPS)
946-MP1921HQ-A-LF-Z
MP1921HQ-A-LF-Z

Mfr.:

Description:
Gate Drivers 100V Hi Freq Half Bridge Gate Drivers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,807 € 4.035,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,96 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP1921HQ-A-LF-P
Monolithic Power Systems (MPS)
Gate Drivers 100V Hi Freq Half Bridge Gate Drivers

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
Half-Bridge
SMD/SMT
QFN-8
2 Driver
2 Output
2.5 A
9 V
18 V
Non-Inverting
12 ns
9 ns
- 40 C
+ 125 C
MP1921
Reel
Brand: Monolithic Power Systems (MPS)
Logic Type: TTL
Operating Supply Current: 2.8 mA
Pd - Power Dissipation: 2.5 W
Product Type: Gate Drivers
Propagation Delay - Max: 16 ns
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.