MP1918GQE-Z

Monolithic Power Systems (MPS)
946-MP1918GQE-Z
MP1918GQE-Z

Mfr.:

Description:
Gate Drivers 100V, High-Frequency, Half-Bridge GaN/MOSFET Driver

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.030

Stock:
4.030 Can Dispatch Immediately
Factory Lead Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,34 € 2,34 €
1,74 € 17,40 €
1,58 € 39,50 €
1,42 € 142,00 €
1,34 € 335,00 €
1,30 € 650,00 €
1,25 € 1.250,00 €
1,23 € 3.075,00 €
Full Reel (Order in multiples of 5000)
1,18 € 5.900,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Gate Drivers
RoHS:  
Gate Drivers
Half-Bridge
SMD/SMT
QFN-14
2 Driver
1 Output
5 A
3.7 V
5.5 V
5 ns
3 ns
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Logic Type: TTL
Maximum Turn-Off Delay Time: 30 ns
Maximum Turn-On Delay Time: 30 ns
Off Time - Max: 6 ns
Operating Supply Current: 1 mA
Output Voltage: 100 V
Product Type: Gate Drivers
Propagation Delay - Max: 30 ns
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Technology: GaN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP1918 100V Half-Bridge GaN MOSFET Drivers

Monolithic Power Systems (MPS) MP1918 100V Half-Bridge GaN MOSFET Drivers are designed for driving enhancement mode Gallium Nitride (GaN) FETs or N-channel MOSFETs. The Monolithic Power Systems (MPS) MP1918 features independent high-side (HS) and low-side (LS) PWM inputs and uses a bootstrap technique for the HS driver voltage. The device operates up to 100V and includes a charging technology that prevents the HS driver voltage from exceeding the VCC, protecting the gate from surpassing the GaN FETs maximum gate-to-source voltage rating.