MP18871-A4BGLU-P

Monolithic Power Systems (MPS)
946-MP18871A4BGLUP
MP18871-A4BGLU-P

Mfr.:

Description:
Galvanically Isolated Gate Drivers Isolated PWM-Input Control High-Side/Low-Side Half-Bridge Gate Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 496

Stock:
496 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,88 € 2,88 €
2,17 € 21,70 €
1,99 € 49,75 €
1,79 € 179,00 €
1,69 € 422,50 €
Full Reel (Order in multiples of 500)
1,63 € 815,00 €
1,55 € 1.550,00 €
1,51 € 3.775,00 €
1,49 € 7.450,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
SMD/SMT
LGA-13
2500 Vrms
- 40 C
+ 125 C
1.175 W
65 ns
10 ns
10 ns
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Configuration: Half Bridge, High Side, Low Side
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage - Max: 5.5 V
Input Voltage - Min: 2.8 V
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Operating Supply Current: 2 mA
Output Current: 4 A
Product: Isolated Gate Drivers
Product Type: Galvanically Isolated Gate Drivers
Factory Pack Quantity: 500
Type: Half-Bridge
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

MP18871 Half-Bridge Gate Drivers

Monolithic Power Systems (MPS) MP18871 Half-Bridge Gate Drivers are designed to drive power-switching devices with a short propagation delay and minimal pulse-width distortion. These gate drivers are isolated drivers with up to 4A of source and sink peak current capability. The MP18871 gate drivers can provide up to 5kVRMS withstand voltage (per UL 1577) by using the capacitive-based isolation technology. These gate drivers provide a Common-Mode Transient Immunity (CMTI) rating above 100kV/μs between the input side and output driver. These advanced features enable high efficiency, high power density, and robustness for a wide variety of power applications. The MP18871 gate drivers are available in SOIC-16 NB (Narrow Body), SOIC-16 WB (Wide Body), and LGA-13 (5mm x 5mm) packages. These gate drivers are ideal for half/full-bridge converters, isolated DC/DC converters, offline isolated AC/DC converters, and DC/AC inverters.