MP18851-A4CGSE-Z

Monolithic Power Systems (MPS)
946-MP18851A4CGSEZ
MP18851-A4CGSE-Z

Mfr.:

Description:
Optically Isolated Gate Drivers Isolated Dual-Input Control Independent Dual-Channel Gate Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,38 € 3.450,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
2,73 €
Min:
1

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Optically Isolated Gate Drivers
RoHS:  
LGA-13
- 40 C
+ 125 C
Reel
Brand: Monolithic Power Systems (MPS)
Input Voltage - Max: 5.5 V
Operating Supply Current: 2.8 mA
Factory Pack Quantity: 2500
Supply Voltage - Min: 2.8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.