MP18831-A4EGY-P

Monolithic Power Systems (MPS)
946-MP18831-A4EGY-P
MP18831-A4EGY-P

Mfr.:

Description:
Gate Drivers Isolated, Dual-Input Control, High-Side/Low-Side Half-Bridge Gate Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,02 € 1.010,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Gate Drivers
Gate Driver
High-Side, Low-Side
SMD/SMT
SOIC-16 WB
2 Driver
2 Output
4 A
2.8 V
5.5 V
Non-Inverting
10 ns
10 ns
- 40 C
+ 125 C
Brand: Monolithic Power Systems (MPS)
Input Voltage - Max: 5.5 V
Input Voltage - Min: 2.8 V
Logic Type: CMOS, TTL
Moisture Sensitive: Yes
Operating Supply Current: 2 mA
Pd - Power Dissipation: 2.215 W
Product Type: Gate Drivers
Propagation Delay - Max: 65 ns
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.