MP18831-A4CGY-Z

Monolithic Power Systems (MPS)
946-MP18831A4CGYZ
MP18831-A4CGY-Z

Mfr.:

Description:
Galvanically Isolated Gate Drivers Isolated Dual-Input Control High-Side/Low-Side Half-Bridge Gate Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,53 € 4,53 €
3,06 € 30,60 €
2,86 € 71,50 €
2,51 € 251,00 €
2,38 € 595,00 €
2,14 € 1.070,00 €
Full Reel (Order in multiples of 1000)
1,80 € 1.800,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
3,50 €
Min:
1

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
SMD/SMT
SOIC-16
5000 Vrms
- 40 C
+ 125 C
2.215 W
65 ns
10 ns
10 ns
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Configuration: Half Bridge, High Side, Low Side
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Voltage - Max: 5.5 V
Input Voltage - Min: 2.8 V
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Operating Supply Current: 2 mA
Output Current: 4 A
Product: Isolated Gate Drivers
Product Type: Galvanically Isolated Gate Drivers
Factory Pack Quantity: 1000
Type: Half-Bridge
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

MP18831 Half-Bridge Gate Drivers

Monolithic Power Systems (MPS) MP18831 Half-Bridge Gate Drivers are designed to drive power-switching devices with a short propagation delay and minimal pulse-width distortion. These gate drivers are isolated drivers with up to 4A of source and sink peak current capability. The MP18831 gate drivers can provide up to 5kVRMS withstand voltage (per UL 1577) by using the capacitive-based isolation technology. These gate drivers provide a Common-Mode Transient Immunity (CMTI) rating above 100kV/μs between the input side and output driver. These advanced features enable high efficiency, high power density, and robustness for a wide variety of power applications. The MP18831 gate drivers are available in SOIC-16 NB (Narrow Body), SOIC-16 WB (Wide Body), and LGA-13 (5mm x 5mm) packages. These gate drivers are ideal for half/full-bridge converters, isolated DC/DC converters, offline isolated AC/DC converters, and DC/AC inverters.