MP183GJ-P

Monolithic Power Systems (MPS)
946-MP183GJ-P
MP183GJ-P

Mfr.:

Description:
Switching Voltage Regulators Non-Isolated, Up to 250mA Output Current, Zero-Standby Buck Regulator

Lifecycle:
New Product:
New from this manufacturer.
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
42 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,54 € 2,54 €
2,03 € 20,30 €
1,75 € 43,75 €
1,55 € 155,00 €
1,40 € 350,00 €
Full Reel (Order in multiples of 500)
0,929 € 464,50 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

MP183 Zero Standby Buck Regulator

Monolithic Power Systems (MPS) MP183 Zero Standby Buck Regulator is a primary-side regulator that provides accurate constant voltage (CV) regulation without an optocoupler. It supports buck, buck-boost, and flyback topologies. The MP183 has an integrated 700V MOSFET that simplifies structure and reduces costs, making it well-suited for offline, low-power applications.