MP174GJ-Z

Monolithic Power Systems (MPS)
946-MP174GJ-Z
MP174GJ-Z

Mfr.:

Description:
Switching Voltage Regulators 700V Non-Isolated Off-Line Regulator

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,24 € 1,24 €
0,903 € 9,03 €
0,817 € 20,43 €
0,724 € 72,40 €
0,68 € 170,00 €
0,654 € 327,00 €
0,645 € 645,00 €
Full Reel (Order in multiples of 3000)
0,603 € 1.809,00 €
0,578 € 3.468,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,39 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP174GJ-P
Monolithic Power Systems (MPS)
Switching Voltage Regulators 700V Non-Isolated Off-Line Regulator
NRND: Not recommended for new designs.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSOT-23-5
Buck, Buck-Boost, Flyback
400 mA
1 Output
5.3 V
5.6 V
- 40 C
+ 125 C
MP174
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: EV174-J-00A
Input Voltage: 5.5 V
Operating Supply Current: 720 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 5.3 V
Type: Non-Isolated Offline Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99