MP174AGJ-Z

Monolithic Power Systems (MPS)
946-MP174AGJ-Z
MP174AGJ-Z

Mfr.:

Description:
Switching Voltage Regulators 700V Non-Isolated Off-Line Regulator, Up to 400mA Output Current with Improved EMI Performance

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.776

Stock:
6.776 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 1,26 €
0,92 € 9,20 €
0,829 € 20,73 €
0,733 € 73,30 €
0,686 € 171,50 €
0,659 € 329,50 €
0,63 € 630,00 €
Full Reel (Order in multiples of 3000)
0,604 € 1.812,00 €
0,597 € 3.582,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
1,52 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP174AGJ-P
Monolithic Power Systems (MPS)
Switching Voltage Regulators 700V Non-Isolated Off-Line Regulator, Up to 400mA Output Current with Improved EMI Performance

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSOT-23-5
Buck, Buck-Boost, Flyback
400 mA
1 Output
5.3 V
5.6 V
- 40 C
+ 125 C
MP174A
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Development Kit: EV174A-J-00A
Input Voltage: 5.5 V
Operating Supply Current: 720 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 5.3 V
Type: Non-Isolated Offline Regulator
Unit Weight: 610,625 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.