MP1720DQ-216-LF-P

Monolithic Power Systems (MPS)
946-MP1720DQ216LFP
MP1720DQ-216-LF-P

Mfr.:

Description:
Audio Amplifiers 2.7W Class-D Audio Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,21 € 1,21 €
0,886 € 8,86 €
0,795 € 19,88 €
0,703 € 70,30 €
0,659 € 164,75 €
Full Reel (Order in multiples of 500)
0,613 € 306,50 €
0,596 € 596,00 €
0,586 € 1.465,00 €
0,572 € 2.860,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Audio Amplifiers
RoHS:  
Differential
Class-D
2.78 W
0.15 %
QFN-10
2.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
MP1720
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Gain: 21.6 dB
Input Type: Differential
Number of Channels: 2 Channel
Operating Supply Current: 7 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
SR - Slew Rate: 200 V/us
Factory Pack Quantity: 500
Subcategory: Audio ICs
Type: Mono
Vos - Input Offset Voltage: 6 mV
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.