MP1720DH-216-LF-Z

Monolithic Power Systems (MPS)
946-MP1720DH216LFZ
MP1720DH-216-LF-Z

Mfr.:

Description:
Audio Amplifiers 2.7W Class-D Audio Amplifier
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
14 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,341 € 852,50 €
0,332 € 2.490,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Audio Amplifiers
RoHS:  
Differential
Class-D
2.78 W
0.15 %
MSOP-10
2.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
MP1720
Reel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Gain: 21.6 dB
Input Type: Differential
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 7 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
SR - Slew Rate: 200 V/us
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Type: Mono
Vos - Input Offset Voltage: 6 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99