MP171GS-P

Monolithic Power Systems (MPS)
946-MP171GS-P
MP171GS-P

Mfr.:

Description:
Switching Voltage Regulators NRFND: For New Designs, Recommend MP171A

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,21 € 1,21 €
0,886 € 8,86 €
0,795 € 19,88 €
0,703 € 70,30 €
0,659 € 164,75 €
Full Reel (Order in multiples of 500)
0,615 € 307,50 €
0,586 € 586,00 €
0,569 € 1.422,50 €
0,558 € 2.790,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,86 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP171GS-Z
Monolithic Power Systems (MPS)
Switching Voltage Regulators 700V NonIso Off Line Regulatr Up to 60mA
NRND: Not recommended for new designs.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
SMD/SMT
SOIC-8
Buck, Buck-Boost, Flyback
1 Output
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Development Kit: EV171-J-00A
Input Voltage: 5.5 V to 5.7 V
Moisture Sensitive: Yes
Operating Supply Current: 720 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 5.5 V
Type: Non-Isolated Offline Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99