MP1660GTF-P

Monolithic Power Systems (MPS)
946-MP1660GTF-P
MP1660GTF-P

Mfr.:

Description:
Switching Voltage Regulators 16V,3A,600kHz,High-Efficiency,Synchronous, Step-Down Converter In a SOT563 Package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 132

Stock:
132 Can Dispatch Immediately
Factory Lead Time:
42 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,783 € 0,78 €
0,557 € 5,57 €
0,502 € 12,55 €
0,442 € 44,20 €
0,413 € 103,25 €
Full Reel (Order in multiples of 500)
0,395 € 197,50 €
0,372 € 372,00 €
0,36 € 900,00 €
0,355 € 1.775,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,41 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP1660GTF-Z
Monolithic Power Systems (MPS)
Switching Voltage Regulators 16V,3A,600kHz,High-Efficiency,Synchronous, Step-Down Converter In a SOT563 Package

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-563-6
Buck
3 A
16 V
600 kHz
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Synchronous
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP1660 Step-Down Converters

Monolithic Power Systems (MPS) MP1660 Step-Down Converters are fully integrated, high-frequency, synchronous, rectified, step-down, switch-mode converters with internal power MOSFETs. The MP1660 provides excellent load and line regulation over a wide input range in a very compact solution that achieves a 3A output current. The device utilizes synchronous mode operation for higher efficiency over the output current load range.