MP163BGS-5-P

Monolithic Power Systems (MPS)
946-MP163BGS-5-P
MP163BGS-5-P

Mfr.:

Description:
Switching Voltage Regulators 700V, Non-Isolated, Offline Regulator with Integrated 5V output LDO, Up to 3W of Output Power
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
38 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,46 € 2,46 €
1,60 € 16,00 €
1,45 € 36,25 €
1,22 € 122,00 €
1,15 € 287,50 €
Full Reel (Order in multiples of 500)
0,851 € 425,50 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
SMD/SMT
SOIC-8-B-7
Buck, Boost, Flyback
5 V
420 mA
2 Output
5.1 V
5.8 V
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Voltage: 5.3 V
Moisture Sensitive: Yes
Operating Supply Current: 720 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 5.1 V
Type: Voltage Regulator, Multiple Outputs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99