MP163BGS-33-P

Monolithic Power Systems (MPS)
946-MP163BGS-33-P
MP163BGS-33-P

Mfr.:

Description:
Switching Voltage Regulators 700V, Non-Isolated, Offline Regulator with Integrated 3.3V output LDO, Up to 3W of Output Power

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
38 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,63 € 1,63 €
1,20 € 12,00 €
1,09 € 27,25 €
0,972 € 97,20 €
0,912 € 228,00 €
Full Reel (Order in multiples of 500)
0,877 € 438,50 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
SMD/SMT
SOIC-8-B-7
Buck, Boost, Flyback
3.3 V
420 mA
2 Output
5.1 V
5.8 V
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Input Voltage: 5.3 V
Moisture Sensitive: Yes
Operating Supply Current: 720 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 5.1 V
Type: Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.