MP163AGSE-5-Z

Monolithic Power Systems (MPS)
946-MP163AGSE-5-Z
MP163AGSE-5-Z

Mfr.:

Description:
Switching Voltage Regulators 700V, Non-Isolated, Offline Regulator with Integrated 5V output LDO, Up to 2W of Output Power

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,561 € 1.402,50 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-16
Buck, Boost, Flyback
5 V
210 mA
2 Output
5.1 V
5.8 V
- 40 C
+ 125 C
Reel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Voltage: 5.3 V
Moisture Sensitive: Yes
Operating Supply Current: 720 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 5.1 V
Type: Voltage Regulator, Multiple Outputs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

MP163A AC/DC Converters

Monolithic Power Systems (MPS) MP163A AC/DC Converters are non-isolated offline regulators with an integrated low dropout regulator (LDO) and provide constant voltage regulation without an optocoupler. These regulators support buck, boost, buck-boost, and flyback topologies and have an integrated 700V MOSFET to reduce cost by simplifying the structure. The modules are green-mode operation regulators. As the load decreases both the peak current and switching frequency decrease. Protections include thermal shutdown, VCC undervoltage lockout (UVLO), overload (OLP), short circuit (SCP), and open-loop. Applications for MPS MP163A AC/DC Converters include standby power, home appliances, white goods, industrial controls, and consumer electronics.