MP161BGS-5-Z

Monolithic Power Systems (MPS)
946-MP161BGS-5-Z
MP161BGS-5-Z

Mfr.:

Description:
Power Management Specialised - PMIC Power Solution with Ultra-Low Standby Power, Integrated 420mA current limited Switching Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,28 € 3.200,00 €
1,26 € 6.300,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management Specialised - PMIC
RoHS:  
Voltage Regulator, Multiple Outputs
SMD/SMT
SOIC-16
5.1 V
- 40 C
+ 125 C
Reel
Brand: Monolithic Power Systems (MPS)
Moisture Sensitive: Yes
Operating Supply Current: 600 uA
Output Voltage Range: 4.9 V to 5.1 V
Pd - Power Dissipation: 1.56 W
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.