MP1608GTL-P

Monolithic Power Systems (MPS)
946-MP1608GTL-P
MP1608GTL-P

Mfr.:

Description:
Switching Voltage Regulators 5.5V, 6A, Synchronous Step-Down Converter with Low 4.5 A IQ in an SOT583 Package

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
42 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,71 € 1,71 €
1,26 € 12,60 €
1,15 € 28,75 €
1,02 € 102,00 €
0,963 € 240,75 €
0,929 € 464,50 €
0,903 € 903,00 €
0,834 € 2.085,00 €
0,819 € 4.095,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
SMD/SMT
SOT-583-8
Buck
6 A
1 Output
2.4 V
5.5 V
4.5 uA
1.25 MHz
- 40 C
+ 125 C
MP1608
Brand: Monolithic Power Systems (MPS)
Input Voltage: 2.4 V to 5.5 V
Operating Supply Current: 200 nA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Switch-Mode Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.