MP158GS-P

Monolithic Power Systems (MPS)
946-MP158GS-P
MP158GS-P

Mfr.:

Description:
AC/DC Converters Small, Energy-Efficient, Off-line Regulator 30mW No-Load Power Consumption

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,51 € 1,51 €
1,11 € 11,10 €
1,01 € 25,25 €
0,894 € 89,40 €
0,839 € 209,75 €
Full Reel (Order in multiples of 500)
0,796 € 398,00 €
0,789 € 789,00 €
0,762 € 1.905,00 €
0,752 € 3.760,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: AC/DC Converters
SMD/SMT
SOIC-8
4 V
2 W
5.3 V
5.6 V
Buck, Buck-Boost, Flyback
Si
50 kHz
47 %
2.2 mA to 4.8 mA
- 40 C
+ 125 C
50 mA
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Development Kit: EV158-J-00A
Isolation: Non-Isolated
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product: Offline Regulators
Product Type: AC/DC Converters
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Small Energy Efficient Offline Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.