MP1584EN-LF

Monolithic Power Systems (MPS)
946-MP1584ENLF
MP1584EN-LF

Mfr.:

Description:
Switching Voltage Regulators 3A 1.5MHz 28V Nonsync Buck

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Monolithic Power Systems (MPS) MP1584EN-LF-Z
Monolithic Power Systems (MPS)
Switching Voltage Regulators 3A 1.5MHz 28V Nonsync Buck
NRND: Not recommended for new designs.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOIC-8
Buck
3.3 V
3 A
1 Output
4.5 V
28 V
100 uA
900 kHz
- 20 C
+ 85 C
MP1584
Tube
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 4.5 V to 28 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Type: Step-Down Converter
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99