MP1580HS-LF-P

Monolithic Power Systems (MPS)
946-MP1580HS-LF-P
MP1580HS-LF-P

Mfr.:

Description:
Switching Voltage Regulators NRFND: For New Designs, Recommend MP9942

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
1,58 € 790,00 €
1,51 € 1.510,00 €
1,47 € 3.675,00 €
1,44 € 7.200,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
SMD/SMT
SOIC-8
Buck
1.22 V to 21 V
2 A
1 Output
4.75 V
25 V
380 kHz
- 40 C
+ 125 C
Reel
Brand: Monolithic Power Systems (MPS)
Development Kit: EV0007
Input Voltage: 4.75 V to 25 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.75 V
Type: Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99