MP1530DQ-LF-P

Monolithic Power Systems (MPS)
946-MP1530DQLFP
MP1530DQ-LF-P

Mfr.:

Description:
Switching Voltage Regulators 3.6A, 22V, 1.4MHz Triple Output StepUp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 318

Stock:
318 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,18 € 4,18 €
4,15 € 41,50 €
3,85 € 96,25 €
3,38 € 338,00 €
3,21 € 802,50 €
Full Reel (Order in multiples of 500)
1,66 € 830,00 €
1,57 € 1.570,00 €
1,52 € 3.800,00 €
1,50 € 7.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-EP-16
Boost
2.7 V to 22 V
2.8 A
3 Output
2.7 V
5.5 V
1.3 mA
1.4 MHz
- 40 C
+ 85 C
MP1530
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 2.7 V to 5.5 V
Load Regulation: 1 %
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Step-Up Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99