MP1530DM-LF-Z

Monolithic Power Systems (MPS)
946-MP1530DMLFZ
MP1530DM-LF-Z

Mfr.:

Description:
Switching Voltage Regulators 1.4MHz Triple Output Step-Up for TFT Bias

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.108

Stock:
2.108 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,70 € 2,70 €
2,03 € 20,30 €
1,86 € 46,50 €
1,67 € 167,00 €
1,58 € 395,00 €
1,56 € 780,00 €
1,51 € 1.510,00 €
Full Reel (Order in multiples of 2500)
1,43 € 3.575,00 €
1,40 € 7.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSSOP-16
Boost
2.7 V to 22 V
2.8 A
3 Output
2.7 V
5.5 V
1.3 mA
1.4 MHz
- 40 C
+ 85 C
MP1530
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Input Voltage: 2.7 V to 5.5 V
Load Regulation: 1 %
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Step-Up Converter
Unit Weight: 173 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.