MP1495SGJ-P

Monolithic Power Systems (MPS)
946-MP1495SGJ-P
MP1495SGJ-P

Mfr.:

Description:
Switching Voltage Regulators 3A,16V,500kHz Sync Step Down Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 241

Stock:
241 Can Dispatch Immediately
Factory Lead Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,85 € 1,85 €
1,36 € 13,60 €
1,24 € 31,00 €
1,11 € 111,00 €
1,02 € 255,00 €
Full Reel (Order in multiples of 500)
0,98 € 490,00 €
0,937 € 937,00 €
0,903 € 2.257,50 €
0,894 € 4.470,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,48 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP1495SGJ-Z
Monolithic Power Systems (MPS)
Switching Voltage Regulators 3A,16V,500kHz Sync Step Down Converter

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSOT-23-8
Buck
800 mV to 15.2 V
3 A
1 Output
4.5 V
16 V
500 uA
500 kHz
- 40 C
+ 125 C
MP1495S
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Input Voltage: 4.5 V to 16 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step-Down Converter
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99