MP1488DJ-LF-Z

Monolithic Power Systems (MPS)
946-MP1488DJ-LF-Z
MP1488DJ-LF-Z

Mfr.:

Description:
LED Lighting Driver ICs

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LED Lighting Driver ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
9 Output
Boost
800 mA
TSOT23-6
6 V
2.5 V
1.3 MHz
5.5 V to 25 V
MP1488
- 40 C
+ 85 C
PWM Dimming, Open LED Protection
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimming: With Dimming
For Use With: LED Strings
Input Voltage: 2.5 V to 6 V
Mounting Style: SMD/SMT
Number of Channels: 9 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Current - Max: 750 uA
Type: White LED Driver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99