MP1484EN-LF

Monolithic Power Systems (MPS)
946-MP1484ENLF
MP1484EN-LF

Mfr.:

Description:
Switching Voltage Regulators 3A, 18V, 340kHz Sync Step-Down DCDC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Monolithic Power Systems (MPS) MP1484EN-LF-Z
Monolithic Power Systems (MPS)
Switching Voltage Regulators 3A, 18V Sync Step-Down DCDC
NRND: Not recommended for new designs.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOIC-EP-8
Buck
925 mV to 20 V
3 A
1 Output
4.75 V
18 V
340 kHz
- 20 C
+ 85 C
MP1484
Tube
Brand: Monolithic Power Systems (MPS)
Input Voltage: 4.75 V to 18 V
Moisture Sensitive: Yes
Operating Supply Current: 1.3 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step-Down Converter
Unit Weight: 12,560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.