MP1479GTF-P

Monolithic Power Systems (MPS)
946-MP1479GTF-P
MP1479GTF-P

Mfr.:

Description:
Switching Voltage Regulators 1A, 3.9-18V, 800kHz, High-Efficiency, Synchronous, Step-Down Converter In SOT 563

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 999

Stock:
999 Can Dispatch Immediately
Factory Lead Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,13 € 1,13 €
0,816 € 8,16 €
0,74 € 18,50 €
0,654 € 65,40 €
0,614 € 153,50 €
Full Reel (Order in multiples of 500)
0,601 € 300,50 €
0,548 € 548,00 €
0,532 € 1.330,00 €
0,522 € 2.610,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
0,78 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP1479GTF-Z
Monolithic Power Systems (MPS)
Switching Voltage Regulators 1A, 3.9-18V, 800kHz, High-Efficiency, Synchronous, Step-Down Converter In SOT 563

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
SMD/SMT
SOT-563-6
Buck
800 mV to 10 V
1 A
1 Output
4.2 V
18 V
190 uA
800 kHz
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 4.2 V to 18 V
Operating Supply Current: 10 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.2 V
Type: Synchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99