MP1475DJ-LF-P

Monolithic Power Systems (MPS)
946-MP1475DJLFP
MP1475DJ-LF-P

Mfr.:

Description:
Switching Voltage Regulators 3A, 16V, 500kHz Sync, Stp-Dwn Cnvrtr

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Monolithic Power Systems (MPS) MP1475SGJ-P
Monolithic Power Systems (MPS)
Switching Voltage Regulators 3A 16V 500kHz Synch Step-Down Conv W/PG

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
TSOT-23-8
Buck
800 mV to 13 V
3 A
1 Output
4.5 V
16 V
600 uA
500 kHz
- 40 C
+ 125 C
MP1475
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Input Voltage: 4.5 V to 16 V
Load Regulation: 3 %
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step-Down Converter
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.